SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDALC6V1-1M2

DigiKey Part Number
497-5238-2-ND - Tape & Reel (TR)
497-5238-1-ND - Cut Tape (CT)
497-5238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDALC6V1-1M2
Description
TVS DIODE 3VWM SOD882
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
EDA/CAD Models
ESDALC6V1-1M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 432
Check for Additional Incoming Stock
Last Time Buy Date: 06.06.2026
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,51000kr 1,51
10kr 1,00500kr 10,05
100kr 0,59300kr 59,30
500kr 0,53270kr 266,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000kr 0,38194kr 4 583,28
24 000kr 0,37189kr 8 925,36
Manufacturers Standard Package
Unit Price without VAT:kr 1,51000
Unit Price with VAT:kr 1,88750