Clamp Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDALC6V1-5M6

DigiKey Part Number
497-5780-2-ND - Tape & Reel (TR)
497-5780-1-ND - Cut Tape (CT)
497-5780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDALC6V1-5M6
Description
TVS DIODE 3VWM 6UQFN
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0)
Datasheet
 Datasheet
EDA/CAD Models
ESDALC6V1-5M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 700
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,52000kr 3,52
10kr 2,21100kr 22,11
100kr 1,58810kr 158,81
500kr 1,37698kr 688,49
1 000kr 1,25638kr 1 256,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,92342kr 2 770,26
Manufacturers Standard Package
Unit Price without VAT:kr 3,52000
Unit Price with VAT:kr 4,40000