Accelerometer, Gyroscope, Temperature Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM6DSO32XTR

DigiKey Part Number
497-LSM6DSO32XTR-ND - Tape & Reel (TR)
497-LSM6DSO32XTRCT-ND - Cut Tape (CT)
497-LSM6DSO32XTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM6DSO32XTR
Description
SENSOR ACCELEROMETER I2C/SPI OUT
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
LSM6DSO32XTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Temperature
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 601
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):5000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 40,91000kr 40,91
5kr 36,60600kr 183,03
10kr 35,00800kr 350,08
25kr 33,11600kr 827,90
50kr 31,82540kr 1 591,27
100kr 30,63950kr 3 063,95
500kr 28,25476kr 14 127,38
1 000kr 27,97726kr 27 977,26
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 25,57706kr 127 885,30
Manufacturers Standard Package
Unit Price without VAT:kr 40,91000
Unit Price with VAT:kr 51,13750