Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM6DSV16BTR

DigiKey Part Number
497-LSM6DSV16BTR-ND - Tape & Reel (TR)
497-LSM6DSV16BTRCT-ND - Cut Tape (CT)
497-LSM6DSV16BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM6DSV16BTR
Description
INEMO INERTIAL MODULE: 3D ACCELE
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I2C, I3C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
14-WFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 180
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):5000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 51,66000kr 51,66
5kr 46,37600kr 231,88
10kr 44,42500kr 444,25
25kr 42,08960kr 1 052,24
50kr 40,49340kr 2 024,67
100kr 39,03100kr 3 903,10
500kr 36,46100kr 18 230,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 29,78839kr 148 941,95
Manufacturers Standard Package
Unit Price without VAT:kr 51,66000
Unit Price with VAT:kr 64,57500