


STM32G031F8P6 | |
|---|---|
DigiKey Part Number | 497-19775-ND |
Manufacturer | |
Manufacturer Product Number | STM32G031F8P6 |
Description | IC MCU 32BIT 64KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32G031F8P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 17x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,80000 | kr 19,80 |
| 10 | kr 14,60400 | kr 146,04 |
| 74 | kr 12,13324 | kr 897,86 |
| 148 | kr 11,55459 | kr 1 710,08 |
| 296 | kr 11,07784 | kr 3 279,04 |
| 518 | kr 10,75515 | kr 5 571,17 |
| 1 036 | kr 10,41976 | kr 10 794,87 |
| 2 516 | kr 10,07553 | kr 25 350,03 |
| 5 032 | kr 9,86039 | kr 49 617,48 |
| Unit Price without VAT: | kr 19,80000 |
|---|---|
| Unit Price with VAT: | kr 24,75000 |

















