


STM32G070KBT6 | |
|---|---|
DigiKey Part Number | 497-STM32G070KBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G070KBT6 |
Description | IC MCU 32BIT 128KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G070KBT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,60000 | kr 20,60 |
| 10 | kr 15,21700 | kr 152,17 |
| 25 | kr 13,87040 | kr 346,76 |
| 100 | kr 12,38690 | kr 1 238,69 |
| 250 | kr 11,67884 | kr 2 919,71 |
| 500 | kr 11,25210 | kr 5 626,05 |
| 1 500 | kr 10,72515 | kr 16 087,72 |
| 3 000 | kr 10,46731 | kr 31 401,93 |
| 6 000 | kr 10,25502 | kr 61 530,12 |
| Unit Price without VAT: | kr 20,60000 |
|---|---|
| Unit Price with VAT: | kr 25,75000 |


















