20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 TSSOP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L010F4P6

DigiKey Part Number
497-19364-ND
Manufacturer
Manufacturer Product Number
STM32L010F4P6
Description
IC MCU 32BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STM32L010F4P6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 7x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 795
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 13,07000kr 13,07
10kr 9,45800kr 94,58
74kr 7,76919kr 574,92
148kr 7,37122kr 1 090,94
296kr 7,04453kr 2 085,18
518kr 6,82322kr 3 534,43
1 036kr 6,59320kr 6 830,56
2 516kr 6,35714kr 15 994,56
5 032kr 6,20963kr 31 246,86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 13,07000
Unit Price with VAT:kr 16,33750