Bipolar (BJT) Transistor Array Through Hole 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2004A

DigiKey Part Number
497-2346-5-ND
Manufacturer
Manufacturer Product Number
ULN2004A
Description
TRANS 7NPN DARL 50V 0.5A 16DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Through Hole 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
ULN2004A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 551
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 5,43000kr 5,43
10kr 3,81900kr 38,19
25kr 3,41320kr 85,33
100kr 2,96910kr 296,91
250kr 2,75840kr 689,60
500kr 2,63094kr 1 315,47
1 000kr 2,52622kr 2 526,22
2 500kr 2,41550kr 6 038,75
5 000kr 2,34882kr 11 744,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 5,43000
Unit Price with VAT:kr 6,78750