Monostable Multivibrator 100 ns 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD14538BE

DigiKey Part Number
296-14074-5-ND
Manufacturer
Manufacturer Product Number
CD14538BE
Description
IC MMV 2-CIR 100-NS 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 100 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD14538BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
100 ns
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 825
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 16,99000kr 16,99
10kr 12,45300kr 124,53
25kr 11,32160kr 283,04
100kr 10,07510kr 1 007,51
250kr 9,48092kr 2 370,23
500kr 9,12228kr 4 561,14
1 000kr 8,82709kr 8 827,09
2 500kr 8,51557kr 21 288,92
5 000kr 8,32778kr 41 638,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,99000
Unit Price with VAT:kr 21,23750