Optical Sensor 0 ~ 51.18" (0 ~ 130cm) I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL53L4EDV0DH/1

DigiKey Part Number
497-VL53L4EDV0DH/1-ND
Manufacturer
Manufacturer Product Number
VL53L4EDV0DH/1
Description
SENSOR OPTICAL 50-24MM I2C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 0 ~ 51.18" (0 ~ 130cm) I2C Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0 ~ 51.18" (0 ~ 130cm)
Output Type
I2C
Voltage - Supply
2.7V ~ 3.4V
Current - Supply
24 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 703
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 42,52000kr 42,52
5kr 38,05400kr 190,27
10kr 36,40500kr 364,05
25kr 34,44280kr 861,07
50kr 33,10400kr 1 655,20
100kr 31,87780kr 3 187,78
500kr 29,40942kr 14 704,71
Unit Price without VAT:kr 42,52000
Unit Price with VAT:kr 53,15000