Charger IC Lithium Ion/Polymer, Lithium Iron Phosphate 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25300RTER

DigiKey Part Number
296-BQ25300RTERTR-ND - Tape & Reel (TR)
296-BQ25300RTERCT-ND - Cut Tape (CT)
296-BQ25300RTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25300RTER
Description
IC BATTERY MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer, Lithium Iron Phosphate 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ25300RTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer, Lithium Iron Phosphate
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
17V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 320
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,37000kr 14,37
10kr 10,46300kr 104,63
25kr 9,48800kr 237,20
100kr 8,41570kr 841,57
250kr 7,90532kr 1 976,33
500kr 7,59714kr 3 798,57
1 000kr 7,34356kr 7 343,56
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,85632kr 20 568,96
6 000kr 6,70616kr 40 236,96
9 000kr 6,63096kr 59 678,64
15 000kr 6,54768kr 98 215,20
Manufacturers Standard Package
Unit Price without VAT:kr 14,37000
Unit Price with VAT:kr 17,96250