Phase Lock Loop (PLL) IC 2.4MHz 1 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4046BEE4

DigiKey Part Number
296-36086-5-ND
Manufacturer
Manufacturer Product Number
CD4046BEE4
Description
IC PHASE LOCK LOOP 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 2.4MHz 1 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD4046BEE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
2.4MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 7,74000kr 7,74
10kr 5,48800kr 54,88
25kr 4,92920kr 123,23
100kr 4,32190kr 432,19
250kr 4,03084kr 1 007,71
500kr 3,85576kr 1 927,88
1 000kr 3,71153kr 3 711,53
2 500kr 3,55926kr 8 898,15
5 000kr 3,46749kr 17 337,45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 7,74000
Unit Price with VAT:kr 9,67500