2 Circuit IC Switch 4:1 240Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BPWR

DigiKey Part Number
296-14273-2-ND - Tape & Reel (TR)
296-14273-1-ND - Cut Tape (CT)
296-14273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4052BPWR
Description
IC SWITCH SP4TX2 240OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4052BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
25MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 18pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-40dB @ 10MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 455
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,43000kr 5,43
10kr 3,85000kr 38,50
25kr 3,44560kr 86,14
100kr 2,99820kr 299,82
250kr 2,78532kr 696,33
500kr 2,65708kr 1 328,54
1 000kr 2,58351kr 2 583,51
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,46446kr 4 928,92
4 000kr 2,39284kr 9 571,36
6 000kr 2,35698kr 14 141,88
10 000kr 2,31724kr 23 172,40
14 000kr 2,29402kr 32 116,28
20 000kr 2,27168kr 45 433,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,43000
Unit Price with VAT:kr 6,78750