Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM13700MX/NOPB

DigiKey Part Number
LM13700MX/NOPBTR-ND - Tape & Reel (TR)
LM13700MX/NOPBCT-ND - Cut Tape (CT)
LM13700MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM13700MX/NOPB
Description
IC OPAMP TRANSCOND 2 CIRC 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM13700MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
50V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
300 µV
Current - Supply
2.6mA (x2 Channels)
Current - Output / Channel
500 µA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 514
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,97000kr 12,97
10kr 9,42800kr 94,28
25kr 8,54320kr 213,58
100kr 7,56240kr 756,24
250kr 7,09560kr 1 773,90
500kr 6,81438kr 3 407,19
1 000kr 6,58260kr 6 582,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 6,33804kr 15 845,10
5 000kr 6,19065kr 30 953,25
7 500kr 6,11682kr 45 876,15
12 500kr 6,03505kr 75 438,12
Manufacturers Standard Package
Unit Price without VAT:kr 12,97000
Unit Price with VAT:kr 16,21250