J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074CDR

DigiKey Part Number
296-1283-2-ND - Tape & Reel (TR)
296-1283-1-ND - Cut Tape (CT)
296-1283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074CDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL074CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 729
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,72000kr 4,72
10kr 3,30700kr 33,07
25kr 2,95080kr 73,77
100kr 2,56200kr 256,20
250kr 2,37564kr 593,91
500kr 2,26328kr 1 131,64
1 000kr 2,17092kr 2 170,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,07332kr 5 183,30
5 000kr 2,01452kr 10 072,60
7 500kr 1,98509kr 14 888,17
12 500kr 1,95245kr 24 405,62
17 500kr 1,93337kr 33 833,97
25 000kr 1,91503kr 47 875,75
Manufacturers Standard Package
Unit Price without VAT:kr 4,72000
Unit Price with VAT:kr 5,90000