1 Circuit IC Switch 16:1 240Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4067BM96

DigiKey Part Number
296-31515-2-ND - Tape & Reel (TR)
296-31515-1-ND - Cut Tape (CT)
296-31515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4067BM96
Description
IC MUX 16:1 240OHM 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 240Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4067BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
14MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 55pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 464
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,05000kr 9,05
10kr 6,48300kr 64,83
25kr 5,83760kr 145,94
100kr 5,13200kr 513,20
250kr 4,79592kr 1 198,98
500kr 4,59330kr 2 296,65
1 000kr 4,42636kr 4 426,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,28902kr 8 578,04
4 000kr 4,17594kr 16 703,76
6 000kr 4,11932kr 24 715,92
10 000kr 4,05660kr 40 566,00
14 000kr 4,01996kr 56 279,44
20 000kr 3,98470kr 79 694,00
Manufacturers Standard Package
Unit Price without VAT:kr 9,05000
Unit Price with VAT:kr 11,31250

Other Suppliers on DigiKey

177In Stock
Ships from Rochester Electronics, LLC