Shift Shift Register 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4094BE

DigiKey Part Number
296-2069-ND
Manufacturer
Manufacturer Product Number
CD4094BE
Description
IC SR TRI-STATE 8BIT 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4094BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 751
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 10,45000kr 10,45
10kr 7,56800kr 75,68
25kr 6,83480kr 170,87
100kr 6,02560kr 602,56
250kr 5,64064kr 1 410,16
500kr 5,40844kr 2 704,22
1 000kr 5,21737kr 5 217,37
2 500kr 5,01549kr 12 538,72
5 000kr 4,89383kr 24 469,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 10,45000
Unit Price with VAT:kr 13,06250