Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4520BE

DigiKey Part Number
296-2077-ND
Manufacturer
Manufacturer Product Number
CD4520BE
Description
IC BINARY COUNTER DL 4BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4520BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
8 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 421
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 10,05000kr 10,05
10kr 7,25700kr 72,57
25kr 6,54520kr 163,63
100kr 5,76830kr 576,83
250kr 5,39700kr 1 349,25
500kr 5,17304kr 2 586,52
1 000kr 4,98881kr 4 988,81
2 500kr 4,79433kr 11 985,83
5 000kr 4,67709kr 23 385,45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 10,05000
Unit Price with VAT:kr 12,56250