Shift Shift Register 2 Element 4 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4015BE

DigiKey Part Number
296-2035-5-ND
Manufacturer
Manufacturer Product Number
CD4015BE
Description
IC SR PUSH-PULL 4BIT 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 2 Element 4 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4015BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
2
Number of Bits per Element
4
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 11,36000kr 11,36
10kr 8,23200kr 82,32
25kr 7,44160kr 186,04
100kr 6,57230kr 657,23
250kr 6,15764kr 1 539,41
500kr 5,90778kr 2 953,89
1 000kr 5,70193kr 5 701,93
2 500kr 5,48471kr 13 711,77
5 000kr 5,35379kr 26 768,95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 11,36000
Unit Price with VAT:kr 14,20000

Other Suppliers on DigiKey

16 565In Stock
Ships from Rochester Electronics, LLC