16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4051PWR

DigiKey Part Number
296-13031-2-ND - Tape & Reel (TR)
296-13031-1-ND - Cut Tape (CT)
296-13031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4051PWR
Description
IC MUX 8:1 130OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 130Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4051PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
400nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 064
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
10kr 3,34700kr 33,47
25kr 2,99120kr 74,78
100kr 2,59520kr 259,52
250kr 2,40700kr 601,75
500kr 2,29364kr 1 146,82
1 000kr 2,21444kr 2 214,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,12333kr 4 246,66
4 000kr 2,06003kr 8 240,12
6 000kr 2,02831kr 12 169,86
10 000kr 1,99318kr 19 931,80
14 000kr 1,97265kr 27 617,10
20 000kr 1,95290kr 39 058,00
50 000kr 1,91038kr 95 519,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500