N-Channel 30 V 5A (Ta) 2.4W (Ta), 17W (Tc) Surface Mount 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 5A (Ta) 2.4W (Ta), 17W (Tc) Surface Mount 6-WSON (2x2)
NexFET Power Block

CSD17313Q2T

DigiKey Part Number
296-44045-2-ND - Tape & Reel (TR)
296-44045-1-ND - Cut Tape (CT)
296-44045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17313Q2T
Description
MOSFET N-CH 30V 5A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta) 2.4W (Ta), 17W (Tc) Surface Mount 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CSD17313Q2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Rds On (Max) @ Id, Vgs
30mOhm @ 4A, 8V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 17W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 957
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,59000kr 17,59
10kr 11,13700kr 111,37
100kr 7,46890kr 746,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 5,52244kr 1 380,61
500kr 5,01122kr 2 505,61
750kr 4,75064kr 3 562,98
1 250kr 4,45766kr 5 572,07
1 750kr 4,37218kr 7 651,32
Manufacturers Standard Package
Unit Price without VAT:kr 17,59000
Unit Price with VAT:kr 21,98750