CSD19538Q3AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17578Q3A

DigiKey Part Number
296-39997-2-ND - Tape & Reel (TR)
296-39997-1-ND - Cut Tape (CT)
296-39997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17578Q3A
Description
MOSFET N-CH 30V 20A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 3.2W (Ta), 37W (Tc) Surface Mount 8-VSONP (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD17578Q3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.3mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1590 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 841
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,55000kr 9,55
10kr 5,94000kr 59,40
100kr 3,86660kr 386,66
500kr 2,97368kr 1 486,84
1 000kr 2,68573kr 2 685,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,37388kr 5 934,70
5 000kr 2,18109kr 10 905,45
7 500kr 2,08283kr 15 621,23
12 500kr 1,97244kr 24 655,50
17 500kr 1,90709kr 33 374,07
25 000kr 1,87200kr 46 800,00
Manufacturers Standard Package
Unit Price without VAT:kr 9,55000
Unit Price with VAT:kr 11,93750