N-Channel 60 V 2.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 2.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
3-PICOSTAR

CSD18541F5

DigiKey Part Number
296-44374-2-ND - Tape & Reel (TR)
296-44374-1-ND - Cut Tape (CT)
296-44374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18541F5
Description
MOSFET N-CH 60V 2.2A 3PICOSTAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Datasheet
 Datasheet
EDA/CAD Models
CSD18541F5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
777 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-PICOSTAR
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 751
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,23000kr 5,23
10kr 3,20600kr 32,06
100kr 2,03930kr 203,93
500kr 1,53218kr 766,09
1 000kr 1,36834kr 1 368,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,15995kr 3 479,85
6 000kr 1,05485kr 6 329,10
9 000kr 1,00129kr 9 011,61
15 000kr 0,94108kr 14 116,20
21 000kr 0,90542kr 19 013,82
30 000kr 0,87076kr 26 122,80
75 000kr 0,80408kr 60 306,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,23000
Unit Price with VAT:kr 6,53750