10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2605LDGSR

DigiKey Part Number
296-40032-2-ND - Tape & Reel (TR)
296-40032-1-ND - Cut Tape (CT)
296-40032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV2605LDGSR
Description
IC MOTOR DRIVER 2V-5.5V 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV2605LDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
ERM, LRA
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I2C
Technology
Power MOSFET
Step Resolution
-
Applications
Haptic Feedback
Current - Output
-
Voltage - Supply
2V ~ 5.5V
Voltage - Load
2V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 281
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,40000kr 20,40
10kr 15,09700kr 150,97
25kr 13,75360kr 343,84
100kr 12,27930kr 1 227,93
250kr 11,57676kr 2 894,19
500kr 11,15320kr 5 576,60
1 000kr 10,80452kr 10 804,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 10,43648kr 26 091,20
5 000kr 10,21479kr 51 073,95
7 500kr 10,10367kr 75 777,52
Manufacturers Standard Package
Unit Price without VAT:kr 20,40000
Unit Price with VAT:kr 25,50000