Humidity, Temperature 20 ~ 80% RH I2C ±3% RH 6 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 20 ~ 80% RH I2C ±3% RH 6 s Surface Mount
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

HDC2022DEPR

DigiKey Part Number
296-HDC2022DEPRTR-ND - Tape & Reel (TR)
296-HDC2022DEPRCT-ND - Cut Tape (CT)
296-HDC2022DEPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC2022DEPR
Description
SENSOR MULT HUMIDITY/TEMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 20 ~ 80% RH I2C ±3% RH 6 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC2022DEPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
20 ~ 80% RH
Output Type
I2C
Output
14b
Accuracy
±3% RH
Response Time
6 s
Sensitivity
300mV/%RH
Voltage - Supply
1.62V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 865
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,17000kr 33,17
5kr 29,63000kr 148,15
10kr 28,32400kr 283,24
25kr 26,75160kr 668,79
50kr 25,67820kr 1 283,91
100kr 24,69630kr 2 469,63
500kr 22,72088kr 11 360,44
1 000kr 22,08285kr 22 082,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 20,94163kr 62 824,89
Manufacturers Standard Package
Unit Price without VAT:kr 33,17000
Unit Price with VAT:kr 41,46250