J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF347DR

DigiKey Part Number
296-7137-2-ND - Tape & Reel (TR)
296-7137-1-ND - Cut Tape (CT)
296-7137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF347DR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF347DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
5 mV
Current - Supply
8mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 980
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
10kr 3,74900kr 37,49
25kr 3,35320kr 83,83
100kr 2,91580kr 291,58
250kr 2,70816kr 677,04
500kr 2,58270kr 1 291,35
1 000kr 2,47948kr 2 479,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,37047kr 5 926,18
5 000kr 2,30479kr 11 523,95
7 500kr 2,27190kr 17 039,25
12 500kr 2,23547kr 27 943,37
17 500kr 2,21417kr 38 747,98
25 000kr 2,19369kr 54 842,25
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250