555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM555CMX/NOPB

DigiKey Part Number
LM555CMX/NOPBTR-ND - Tape & Reel (TR)
LM555CMX/NOPBCT-ND - Cut Tape (CT)
LM555CMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM555CMX/NOPB
Description
IC OSC SGL TIMER 100KHZ 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM555CMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 371
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,75000kr 10,75
10kr 7,72900kr 77,29
25kr 6,97520kr 174,38
100kr 6,15520kr 615,52
250kr 5,76244kr 1 440,61
500kr 5,52604kr 2 763,02
1 000kr 5,33145kr 5 331,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,12597kr 12 814,92
5 000kr 5,00212kr 25 010,60
7 500kr 4,94012kr 37 050,90
12 500kr 4,87140kr 60 892,50
17 500kr 4,83123kr 84 546,52
Manufacturers Standard Package
Unit Price without VAT:kr 10,75000
Unit Price with VAT:kr 13,43750