SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74502DDFR

DigiKey Part Number
296-LM74502DDFRTR-ND - Tape & Reel (TR)
296-LM74502DDFRCT-ND - Cut Tape (CT)
296-LM74502DDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74502DDFR
Description
3.2-V TO 65-V INDUSTRIAL RPP CON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LM74502DDFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
2 µs
Delay Time - OFF
75 µs
Current - Output (Max)
2.37A
Current - Supply
45 µA
Voltage - Supply
3.2V ~ 65V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 429
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,29000kr 18,29
10kr 13,41800kr 134,18
25kr 12,20600kr 305,15
100kr 10,87520kr 1 087,52
250kr 10,24076kr 2 560,19
500kr 9,85822kr 4 929,11
1 000kr 9,54353kr 9 543,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,15482kr 27 464,46
6 000kr 8,96459kr 53 787,54
9 000kr 8,86935kr 79 824,15
Manufacturers Standard Package
Unit Price without VAT:kr 18,29000
Unit Price with VAT:kr 22,86250