Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 1A 3V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 1A 3V - 17V Input

LMZ21701SILT

DigiKey Part Number
296-38545-2-ND - Tape & Reel (TR)
296-38545-1-ND - Cut Tape (CT)
296-38545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ21701SILT
Description
DC DC CONVERTER 0.9-6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 1A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ21701SILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 51,46000kr 51,46
10kr 39,20900kr 392,09
25kr 36,15560kr 903,89
100kr 32,79740kr 3 279,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 31,19792kr 7 799,48
500kr 30,23320kr 15 116,60
750kr 29,75029kr 22 312,72
1 250kr 29,21496kr 36 518,70
1 750kr 28,90237kr 50 579,15
2 500kr 28,60137kr 71 503,43
Manufacturers Standard Package
Unit Price without VAT:kr 51,46000
Unit Price with VAT:kr 64,32500