555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA555P

DigiKey Part Number
296-21753-5-ND
Manufacturer
Manufacturer Product Number
NA555P
Description
IC OSC SINGLE TIMER 100KHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NA555P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
-40°C ~ 105°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 981
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 4,22000kr 4,22
10kr 2,94500kr 29,45
50kr 2,43240kr 121,62
100kr 2,27350kr 227,35
250kr 2,10588kr 526,47
500kr 2,00438kr 1 002,19
1 000kr 1,92085kr 1 920,85
2 500kr 1,83274kr 4 581,85
5 000kr 1,77963kr 8 898,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 4,22000
Unit Price with VAT:kr 5,27500