Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA211IDGKT

DigiKey Part Number
296-23959-2-ND - Tape & Reel (TR)
296-23959-1-ND - Cut Tape (CT)
296-23959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA211IDGKT
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA211IDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
30 µV
Current - Supply
3.6mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 143,03000kr 143,03
10kr 112,88300kr 1 128,83
25kr 105,35880kr 2 633,97
100kr 97,08360kr 9 708,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 93,13980kr 23 284,95
500kr 90,76274kr 45 381,37
750kr 89,57209kr 67 179,07
Manufacturers Standard Package
Unit Price without VAT:kr 143,03000
Unit Price with VAT:kr 178,78750