Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA836IDBVT

DigiKey Part Number
296-28761-2-ND - Tape & Reel (TR)
296-28761-1-ND - Cut Tape (CT)
296-28761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA836IDBVT
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA836IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
580V/µs
Gain Bandwidth Product
118 MHz
-3db Bandwidth
205 MHz
Current - Input Bias
650 nA
Voltage - Input Offset
65 µV
Current - Supply
1mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 295
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,89000kr 36,89
10kr 27,83100kr 278,31
25kr 25,55360kr 638,84
100kr 23,05400kr 2 305,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 21,86212kr 5 465,53
500kr 21,14388kr 10 571,94
750kr 20,78413kr 15 588,10
1 250kr 20,38544kr 25 481,80
1 750kr 20,15249kr 35 266,86
2 500kr 19,92832kr 49 820,80
Manufacturers Standard Package
Unit Price without VAT:kr 36,89000
Unit Price with VAT:kr 46,11250