Color Sensor 20 b SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT4060DTSR

DigiKey Part Number
296-OPT4060DTSRTR-ND - Tape & Reel (TR)
296-OPT4060DTSRCT-ND - Cut Tape (CT)
296-OPT4060DTSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT4060DTSR
Description
COLOR SEN I2C 20-B SOT-583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Color Sensor 20 b SOT-583
Datasheet
 Datasheet
EDA/CAD Models
OPT4060DTSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output
I2C
Resolution (Bits)
20 b
Features
-
Voltage - Supply
1.6 V ~ 3.6 V
Current - Supply (Max)
24µA
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,49000kr 17,49
5kr 15,47800kr 77,39
10kr 14,73500kr 147,35
25kr 13,85840kr 346,46
50kr 13,25920kr 662,96
100kr 12,71050kr 1 271,05
500kr 11,60630kr 5 803,15
1 000kr 11,19561kr 11 195,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,61335kr 31 840,05
6 000kr 10,28495kr 61 709,70
9 000kr 10,10561kr 90 950,49
Manufacturers Standard Package
Unit Price without VAT:kr 17,49000
Unit Price with VAT:kr 21,86250