TMP6131QDYATQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E10B06DYAR

DigiKey Part Number
296-TPD1E10B06DYARTR-ND - Tape & Reel (TR)
296-TPD1E10B06DYARCT-ND - Cut Tape (CT)
296-TPD1E10B06DYARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E10B06DYAR
Description
TVS DIODE 5.5VWM 14VC SOT5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 941
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,81000kr 1,81
10kr 1,22600kr 12,26
25kr 1,07760kr 26,94
100kr 0,91560kr 91,56
250kr 0,83864kr 209,66
500kr 0,79222kr 396,11
1 000kr 0,75413kr 754,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,70685kr 2 120,55
6 000kr 0,68375kr 4 102,50
9 000kr 0,67218kr 6 049,62
15 000kr 0,65935kr 9 890,25
21 000kr 0,65186kr 13 689,06
30 000kr 0,64465kr 19 339,50
75 000kr 0,62912kr 47 184,00
150 000kr 0,61977kr 92 965,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,81000
Unit Price with VAT:kr 2,26250