1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1050DR

DigiKey Part Number
296-26335-2-ND - Tape & Reel (TR)
296-26335-1-ND - Cut Tape (CT)
296-26335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1050DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1050DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
125 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 400
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,79000kr 17,79
10kr 13,05600kr 130,56
25kr 11,87640kr 296,91
100kr 10,57770kr 1 057,77
250kr 9,95772kr 2 489,43
500kr 9,58424kr 4 792,12
1 000kr 9,27687kr 9 276,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 8,95222kr 22 380,55
5 000kr 8,75663kr 43 783,15
7 500kr 8,65872kr 64 940,40
Manufacturers Standard Package
Unit Price without VAT:kr 17,79000
Unit Price with VAT:kr 22,23750