Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS85N

DigiKey Part Number
296-14900-5-ND
Manufacturer
Manufacturer Product Number
SN74LS85N
Description
IC MAG COMPARATOR 4BIT 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS85N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Max Propagation Delay @ V, Max CL
45ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 20,81000kr 20,81
10kr 15,34800kr 153,48
25kr 13,99080kr 349,77
100kr 12,49640kr 1 249,64
250kr 11,78380kr 2 945,95
500kr 11,35402kr 5 677,01
1 000kr 11,00032kr 11 000,32
2 500kr 10,62680kr 26 567,00
5 000kr 10,40180kr 52 009,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 20,81000
Unit Price with VAT:kr 26,01250

Other Suppliers on DigiKey

26 716In Stock
Ships from Rochester Electronics, LLC