Inverter IC 1 Channel Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G06DBVR

DigiKey Part Number
296-8483-2-ND - Tape & Reel (TR)
296-8483-1-ND - Cut Tape (CT)
296-8483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G06DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G06DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 120
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,71000kr 1,71
10kr 1,12600kr 11,26
25kr 0,99320kr 24,83
100kr 0,84330kr 84,33
250kr 0,77152kr 192,88
500kr 0,72850kr 364,25
1 000kr 0,69282kr 692,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,64886kr 1 946,58
6 000kr 0,62733kr 3 763,98
9 000kr 0,61656kr 5 549,04
15 000kr 0,60461kr 9 069,15
21 000kr 0,59763kr 12 550,23
30 000kr 0,59092kr 17 727,60
75 000kr 0,57646kr 43 234,50
150 000kr 0,56775kr 85 162,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,71000
Unit Price with VAT:kr 2,13750