OR Gate IC 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G332DBVR

DigiKey Part Number
296-18587-2-ND - Tape & Reel (TR)
296-18587-1-ND - Cut Tape (CT)
296-18587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G332DBVR
Description
IC GATE OR 1CH 3-INP SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G332DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 1,95000kr 19,50
25kr 1,72480kr 43,12
100kr 1,48250kr 148,25
250kr 1,36572kr 341,43
500kr 1,29558kr 647,79
1 000kr 1,23778kr 1 237,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,16632kr 3 498,96
6 000kr 1,13132kr 6 787,92
9 000kr 1,11380kr 10 024,20
15 000kr 1,09438kr 16 415,70
21 000kr 1,08303kr 22 743,63
30 000kr 1,07212kr 32 163,60
75 000kr 1,04863kr 78 647,25
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250

Other Suppliers on DigiKey

78 611In Stock
Ships from Rochester Electronics, LLC