Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244ARGYR

DigiKey Part Number
296-13967-2-ND - Tape & Reel (TR)
296-13967-1-ND - Cut Tape (CT)
296-13967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC244ARGYR
Description
IC BUFF NON-INVERT 3.6V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244ARGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 028
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,54000kr 7,54
10kr 5,34700kr 53,47
25kr 4,80040kr 120,01
100kr 4,20730kr 420,73
250kr 3,92272kr 980,68
500kr 3,75164kr 1 875,82
1 000kr 3,70611kr 3 706,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,43644kr 10 309,32
6 000kr 3,35119kr 20 107,14
9 000kr 3,30853kr 29 776,77
15 000kr 3,26123kr 48 918,45
21 000kr 3,23361kr 67 905,81
30 000kr 3,20702kr 96 210,60
Manufacturers Standard Package
Unit Price without VAT:kr 7,54000
Unit Price with VAT:kr 9,42500