AND Gate IC 2 Channel SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G08DCTR

DigiKey Part Number
296-13263-2-ND - Tape & Reel (TR)
296-13263-1-ND - Cut Tape (CT)
296-13263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G08DCTR
Description
IC GATE AND 2CH 2-INP SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G08DCTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 128
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,13000kr 5,13
10kr 3,61800kr 36,18
25kr 3,23640kr 80,91
100kr 2,81430kr 281,43
250kr 2,61244kr 653,11
500kr 2,49084kr 1 245,42
1 000kr 2,41435kr 2 414,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,26700kr 6 801,00
6 000kr 2,20646kr 13 238,76
9 000kr 2,17615kr 19 585,35
15 000kr 2,14257kr 32 138,55
21 000kr 2,12294kr 44 581,74
30 000kr 2,10405kr 63 121,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,13000
Unit Price with VAT:kr 6,41250