Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G241DCUR

DigiKey Part Number
296-11936-2-ND - Tape & Reel (TR)
296-11936-1-ND - Cut Tape (CT)
296-11936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G241DCUR
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G241DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 135
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
10kr 3,76900kr 37,69
25kr 3,36920kr 84,23
100kr 2,93190kr 293,19
250kr 2,72260kr 680,65
500kr 2,59678kr 1 298,39
1 000kr 2,52200kr 2 522,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,36493kr 7 094,79
6 000kr 2,30227kr 13 813,62
9 000kr 2,27089kr 20 438,01
15 000kr 2,23611kr 33 541,65
21 000kr 2,21578kr 46 531,38
30 000kr 2,19623kr 65 886,90
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250