Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2051BDGNR

DigiKey Part Number
296-17313-2-ND - Tape & Reel (TR)
296-17313-1-ND - Cut Tape (CT)
296-17313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2051BDGNR
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2051BDGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 757
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,56000kr 11,56
10kr 8,33200kr 83,32
25kr 7,53040kr 188,26
100kr 6,65280kr 665,28
250kr 6,23364kr 1 558,41
500kr 5,98094kr 2 990,47
1 000kr 5,77309kr 5 773,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,55362kr 13 884,05
5 000kr 5,42135kr 27 106,75
7 500kr 5,35512kr 40 163,40
12 500kr 5,28176kr 66 022,00
17 500kr 5,23885kr 91 679,88
Manufacturers Standard Package
Unit Price without VAT:kr 11,56000
Unit Price with VAT:kr 14,45000