24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAL6416RTWR

DigiKey Part Number
296-TCAL6416RTWRTR-ND - Tape & Reel (TR)
296-TCAL6416RTWRCT-ND - Cut Tape (CT)
296-TCAL6416RTWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAL6416RTWR
Description
16-BIT TRANSLATING IC-BUS/SMBUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 100 kHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCAL6416RTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
1.08V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 664
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,60000kr 20,60
10kr 15,21700kr 152,17
25kr 13,87040kr 346,76
100kr 12,38790kr 1 238,79
250kr 11,68048kr 2 920,12
500kr 11,25370kr 5 626,85
1 000kr 10,90242kr 10 902,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,46862kr 31 405,86
6 000kr 10,25638kr 61 538,28
9 000kr 10,15008kr 91 350,72
Manufacturers Standard Package
Unit Price without VAT:kr 20,60000
Unit Price with VAT:kr 25,75000