
TCAN1044AVDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1044AVDDFRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044AVDDFRQ1CT-ND - Cut Tape (CT) 296-TCAN1044AVDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044AVDDFRQ1 |
Description | IC TRANSCEIVER HALF 1/1 TSOT238 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,54000 | kr 8,54 |
| 10 | kr 6,14100 | kr 61,41 |
| 25 | kr 5,53200 | kr 138,30 |
| 100 | kr 4,86070 | kr 486,07 |
| 250 | kr 4,53944 | kr 1 134,86 |
| 500 | kr 4,34586 | kr 2 172,93 |
| 1 000 | kr 4,18654 | kr 4 186,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,98964 | kr 11 968,92 |
| 6 000 | kr 3,89331 | kr 23 359,86 |
| 9 000 | kr 3,84508 | kr 34 605,72 |
| 15 000 | kr 3,79164 | kr 56 874,60 |
| 21 000 | kr 3,76040 | kr 78 968,40 |
| Unit Price without VAT: | kr 8,54000 |
|---|---|
| Unit Price with VAT: | kr 10,67500 |









