100-HTQFP(PZP) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFP401AIPZPRQ1

DigiKey Part Number
296-35476-2-ND - Tape & Reel (TR)
296-35476-1-ND - Cut Tape (CT)
296-35476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFP401AIPZPRQ1
Description
IC TRANSCEIVER 0/3 100HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0/3 Receiver PanelBus™ 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TFP401AIPZPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
PanelBus™
Number of Drivers/Receivers
0/3
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 101
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 108,75000kr 108,75
10kr 85,04200kr 850,42
25kr 79,12560kr 1 978,14
100kr 72,62150kr 7 262,15
250kr 69,52156kr 17 380,39
500kr 67,65288kr 33 826,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 66,11487kr 66 114,87
Manufacturers Standard Package
Unit Price without VAT:kr 108,75000
Unit Price with VAT:kr 135,93750