1/1 Transceiver Full RS485 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1451DRBR

DigiKey Part Number
296-53543-2-ND - Tape & Reel (TR)
296-53543-1-ND - Cut Tape (CT)
296-53543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1451DRBR
Description
IC TRANSCEIVER FULL 1/1 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS485 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THVD1451DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,92000kr 22,92
10kr 16,97600kr 169,76
25kr 15,49480kr 387,37
100kr 13,86230kr 1 386,23
250kr 13,08400kr 3 271,00
500kr 12,61502kr 6 307,51
1 000kr 12,22905kr 12 229,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,75230kr 35 256,90
6 000kr 11,51895kr 69 113,70
Manufacturers Standard Package
Unit Price without VAT:kr 22,92000
Unit Price with VAT:kr 28,65000