J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074HIDR

DigiKey Part Number
296-TL074HIDRTR-ND - Tape & Reel (TR)
296-TL074HIDRCT-ND - Cut Tape (CT)
296-TL074HIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074HIDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL074HIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
937.5µA
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 867
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,42000kr 3,42
10kr 2,39200kr 23,92
25kr 2,12280kr 53,07
100kr 1,82930kr 182,93
250kr 1,68976kr 422,44
500kr 1,60534kr 802,67
1 000kr 1,53609kr 1 536,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,46298kr 3 657,45
5 000kr 1,41890kr 7 094,50
7 500kr 1,39681kr 10 476,08
12 500kr 1,37234kr 17 154,25
17 500kr 1,35805kr 23 765,88
25 000kr 1,34429kr 33 607,25
62 500kr 1,31468kr 82 167,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,42000
Unit Price with VAT:kr 4,27500