Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70218DBVR

DigiKey Part Number
296-37704-2-ND - Tape & Reel (TR)
296-37704-1-ND - Cut Tape (CT)
296-37704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70218DBVR
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70218DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 577
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,22000kr 3,22
10kr 2,21100kr 22,11
25kr 1,96600kr 49,15
100kr 1,69060kr 169,06
250kr 1,56072kr 390,18
500kr 1,48192kr 740,96
1 000kr 1,41709kr 1 417,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,33705kr 4 011,15
6 000kr 1,29789kr 7 787,34
9 000kr 1,27828kr 11 504,52
15 000kr 1,25654kr 18 848,10
21 000kr 1,24384kr 26 120,64
30 000kr 1,23162kr 36 948,60
75 000kr 1,20532kr 90 399,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,22000
Unit Price with VAT:kr 4,02500