Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G30DBVT

DigiKey Part Number
296-26944-2-ND - Tape & Reel (TR)
296-26944-1-ND - Cut Tape (CT)
296-26944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G30DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G30DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.79V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,21000kr 21,21
10kr 15,64900kr 156,49
25kr 14,26440kr 356,61
100kr 12,74570kr 1 274,57
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 12,02060kr 3 005,15
500kr 11,58358kr 5 791,79
750kr 11,36473kr 8 523,55
1 250kr 11,12227kr 13 902,84
1 750kr 10,98057kr 19 216,00
2 500kr 10,84426kr 27 110,65
6 250kr 10,55072kr 65 942,00
Manufacturers Standard Package
Unit Price without VAT:kr 21,21000
Unit Price with VAT:kr 26,51250