ESD351DPYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E10B09DPYR

DigiKey Part Number
296-30405-2-ND - Tape & Reel (TR)
296-30405-1-ND - Cut Tape (CT)
296-30405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E10B09DPYR
Description
TVS DIODE 9VWM 20VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E10B09DPYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V (Max)
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110 791
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 3,08600kr 30,86
100kr 1,77900kr 177,90
500kr 1,57800kr 789,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,97495kr 9 749,50
20 000kr 0,93474kr 18 694,80
30 000kr 0,90414kr 27 124,20
70 000kr 0,89203kr 62 442,10
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000